-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 3A (CONTACT), 277VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2031
|
Newark | Pch-112D2H,000 Rohs Compliant: Yes |Oeg Te Connectivity 9-1440003-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.8600 | Buy Now |
DISTI #
9-1440003-3
|
Avnet Americas | Electromechanical Relay SPDT 10A 12VDC 36Ohm Through Hole - Trays (Alt: 9-1440003-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tray | 496 |
|
RFQ | |
DISTI #
36K2007
|
Avnet Americas | Electromechanical Relay SPDT 10A 12VDC 36Ohm Through Hole - Bulk (Alt: 36K2007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 0 |
|
$2.3000 / $2.8800 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole RoHS: Compliant |
7681 In Stock |
|
$1.2900 / $2.6100 | Buy Now |
DISTI #
62992295
|
Verical | Power Relay 12VDC 5A SPDT(20x10x15.2)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 5590 |
|
$1.7139 / $3.4570 | Buy Now |
DISTI #
77323041
|
Verical | Power Relay 12VDC 5A SPDT(20x10x15.2)mm THT RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 2250 |
|
$2.4242 / $2.5397 | Buy Now |
DISTI #
16321238
|
Verical | Power Relay 12VDC 5A SPDT(20x10x15.2)mm THT RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 2083 |
|
$2.1200 / $2.3300 | Buy Now |
DISTI #
77350831
|
Verical | Power Relay 12VDC 5A SPDT(20x10x15.2)mm THT RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 965 |
|
$2.3333 / $2.4444 | Buy Now |
DISTI #
10307284
|
Verical | Power Relay 12VDC 5A SPDT(20x10x15.2)mm THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 110 |
|
$1.8474 / $2.3166 | Buy Now |
DISTI #
9-1440003-3
|
TTI | General Purpose Relays PCH-112D2H,000 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 15321 In Stock |
|
$1.3300 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1440003-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1440003-3
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 3A (CONTACT), 277VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 3A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 3A@277VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN ALLOY | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 20mm x 10mm x 15.2mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 7 g |