-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 34 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1981
|
Newark | Automotive Conn 040/070 34 Posn Cap Assembly |Amp Te Connectivity 9-1438845-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 7840 |
|
$5.0600 / $6.7900 | Buy Now |
DISTI #
23R6074
|
Newark | 040/070 34 Posn Cap Assembly Horizontal |Te Connectivity 9-1438845-1 Min Qty: 392 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $4.3800 | Buy Now |
DISTI #
9-1438845-1-ND
|
DigiKey | CONN HEADER R/A 34POS Min Qty: 392 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6359 | Buy Now |
DISTI #
9-1438845-1
|
Avnet Americas | Conn Multilock Connector RCP 32 POS Solder RA Thru-Hole - Bulk (Alt: 9-1438845-1) RoHS: Compliant Min Qty: 392 Package Multiple: 392 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1860 / $3.8340 | Buy Now |
DISTI #
V99:2348_11722651
|
Arrow Electronics | Conn Multilock Connector RCP 34 POS Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1904 | Americas - 288 |
|
$1.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 392 Package Multiple: 392 Lead time: 10 Weeks Container: Box | 0Box |
|
$3.2600 | Buy Now |
DISTI #
AMP9-1438845-1
|
Heilind Electronics | 040/070 34 POSN CAP ASSEM | Americas - 0 in Stock |
|
$3.9706 / $4.0299 | Buy Now |
|
Onlinecomponents.com | 040/070 34 POSN CAP ASSEMBLY HORIZONTAL RoHS: Compliant |
7840 Partner Stock |
|
$4.1200 / $5.2600 | Buy Now |
DISTI #
65674772
|
Verical | Conn Multilock Connector RCP 34 POS Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 7840 |
|
$3.5800 / $3.8700 | Buy Now |
DISTI #
31749590
|
Verical | Conn Multilock Connector RCP 34 POS Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1904 | Americas - 288 |
|
$1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1438845-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1438845-1
TE Connectivity
Combination Line Connector, 34 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.862 inch | |
Body Depth | 0.728 inch | |
Body Length | 2.445 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.177 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 34 |