Part Details for 9-1438789-2 by TE Connectivity
Results Overview of 9-1438789-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9-1438789-2 Information
9-1438789-2 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 9-1438789-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R6073
|
Newark | 38Way Hybrid .040/2.8 Header Assy |Te Connectivity 9-1438789-2 RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $5.4500 | Buy Now |
DISTI #
9-1438789-2-ND
|
DigiKey | CONN HEADER R/A 38POS Min Qty: 1 Lead time: 14 Weeks Container: Tray |
39 In Stock |
|
$3.7799 / $6.1700 | Buy Now |
DISTI #
9-1438789-2
|
Avnet Americas | MULTI-LOCK Hybrid Receptacle Assembly 38-Positon PCT Black Bulk - Bulk (Alt: 9-1438789-2) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$3.2527 / $3.3383 | Buy Now |
DISTI #
571-9-1438789-2
|
Mouser Electronics | Automotive Connectors 38WAY HYBRID HDR ASY .040/2.8 RoHS: Compliant | 354 |
|
$3.4500 / $6.1700 | Buy Now |
|
TE Connectivity | 38way Hybrid .040/2.8 Header Assy PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizo... more RoHS: Compliant Min Qty: 1 | 180 |
|
$2.7600 / $8.2900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 320 Package Multiple: 320 Lead time: 13 Weeks Container: Box |
0 Box |
|
$3.3400 | Buy Now |
DISTI #
AMP9-1438789-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.0659 / $4.1891 | Buy Now | |
|
Onlinecomponents.com | 38way Hybrid .040/2.8 Header Assy RoHS: Compliant |
320 In Stock |
|
$3.7900 / $5.7900 | Buy Now |
DISTI #
63425119
|
Verical | Conn Multilock Connector HDR 38 POS Solder RA Thru-Hole Box/Carton RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2237 | Americas - 320 |
|
$4.8824 / $6.8118 | Buy Now |
|
Bristol Electronics | 320 |
|
RFQ |
Part Details for 9-1438789-2
9-1438789-2 CAD Models
9-1438789-2 Part Data Attributes
|
9-1438789-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1438789-2
TE Connectivity
Combination Line Connector, 38 Contact(s), Male, Solder Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.817 inch | |
Body Length | 2.531 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mating Information | 1438759-1 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 25 A | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 |