-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 44 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1438136-6
|
Avnet Americas | Conn Housing PL 70 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 9-1438136-6) RoHS: Compliant Min Qty: 1536 Package Multiple: 1536 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | GET 70 WAY HARNESS ASSY, KEY A RoHS: Compliant | 0 |
|
$4.5200 / $12.7100 | Buy Now |
DISTI #
000000000003010826
|
Sager | Automotive Connectors GET 70 WAY HRNSS ASY KEY A | 0 |
|
Buy Now | |
|
Master Electronics | GET 70 WAY HARNESS ASSY, KEY A RoHS: Compliant | 0 |
|
$4.5200 / $12.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1438136-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1438136-6
TE Connectivity
Combination Line Connector, 44 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.579 inch | |
Body Depth | 1.831 inch | |
Body Length | 1.606 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 44 |