Part Details for 9-1437719-0 by TE Connectivity
Overview of 9-1437719-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 9-1437719-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2977
|
Newark | Standard Circular Connector Industrial Connect |Amp Te Connectivity 9-1437719-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$27.3300 / $29.0100 | Buy Now |
DISTI #
23R6063
|
Newark | T01-0580-P07=Industrial Connec |Te Connectivity 9-1437719-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0900 | Buy Now |
DISTI #
2266-9-1437719-0-ND
|
DigiKey | CONN PLUG MALE 7POS SOLDER CUP Min Qty: 3 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
115 In Stock |
|
$28.7000 / $30.3800 | Buy Now |
DISTI #
9-1437719-0-ND
|
DigiKey | CONN PLUG MALE 7POS SOLDER CUP Min Qty: 3 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7396 | Buy Now |
DISTI #
9-1437719-0
|
Avnet Americas | Conn Shielded Circular Subminiature PIN 7 POS Solder ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 9-1437719-0) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Container: Bulk | 0 |
|
$23.4938 / $28.2722 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Box | 0Box |
|
$23.4300 | Buy Now |
DISTI #
AMP9-1437719-0
|
Heilind Electronics | T01-0580-P07-MALE REC PANEL MO | Americas - 0 in Stock |
|
$29.2795 | Buy Now |
|
Onlinecomponents.com | T01-0580-P07-MALE REC PANEL MOUNT SOLDER RoHS: Compliant |
115 Partner Stock |
|
$28.1300 / $35.7500 | Buy Now |
DISTI #
19618584
|
Verical | Conn Circular PIN 7 POS Solder ST Panel Mount 7 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 115 |
|
$26.9100 / $28.4900 | Buy Now |
DISTI #
AMP9-1437719-0
|
Interstate Connecting Components | T01-0580-P07-MALE REC PANEL MO | 0 |
|
$29.2795 | Buy Now |
Part Details for 9-1437719-0
9-1437719-0 CAD Models
9-1437719-0 Part Data Attributes
|
9-1437719-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1437719-0
TE Connectivity
Circular Connector, 7 Contact(s), Brass, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG |