-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1437624-7
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 9-1437624-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$4.1562 / $4.6925 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Box | 0Box |
|
$4.1900 | Buy Now |
DISTI #
AMP9-1437624-7
|
Heilind Electronics | PKS1106B1/4=KNOB PLASTIC W/SKI | Americas - 0 in Stock |
|
$4.9291 / $5.0027 | Buy Now |
|
Onlinecomponents.com | PKS1106B1/4=KNOB PLASTIC W/SKI RoHS: Compliant |
552 Partner Stock |
|
$3.5600 / $5.3000 | Buy Now |
DISTI #
9-1437624-7
|
TTI | Knobs & Dials SWITCH KNOBS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 77 In Stock |
|
$4.7200 / $5.9000 | Buy Now |
DISTI #
914376247-TEC
|
TME | 9-1437624-7 Min Qty: 7 | 552 |
|
$4.3242 / $6.0942 | Buy Now |
DISTI #
AMP9-1437624-7
|
Interstate Connecting Components | PKS1106B1/4=KNOB PLASTIC W/SKI | 0 |
|
$4.9291 / $5.0027 | Buy Now |
|
Powell Electronics | KNOB PLASTIC Min Qty: 1 | 16 |
|
$9.7803 / $16.7592 | Buy Now |
DISTI #
9-1437624-7
|
Avnet Abacus | Switch Access Rotary Switch Round Knob (Alt: 9-1437624-7) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101045479
|
Chip1Stop | Switch Access Rotary Switch Round Knob RoHS: Compliant | 552 |
|
$5.1100 / $5.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1437624-7
TE Connectivity
Buy Now
|
Compare Parts:
9-1437624-7
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |