Part Details for 9-1437565-5 by TE Connectivity
Overview of 9-1437565-5 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 9-1437565-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 1.57 N, THROUGH HOLE-RIGHT ANGLE | 116 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for 9-1437565-5
9-1437565-5 CAD Models
9-1437565-5 Part Data Attributes
|
9-1437565-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1437565-5
TE Connectivity
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 6.62 mm | |
Body Height | 11.86 mm | |
Body Length or Diameter | 7.11 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for 9-1437565-5
This table gives cross-reference parts and alternative options found for 9-1437565-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1437565-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1571219-2 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount | TE Connectivity | 9-1437565-5 vs 1571219-2 |
KSH613ET | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.55N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 9-1437565-5 vs KSH613ET |
KSH612AT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 9-1437565-5 vs KSH612AT |
KSH623AT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 9-1437565-5 vs KSH623AT |
KSH614CT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 9-1437565-5 vs KSH614CT |
KSHS612BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | 9-1437565-5 vs KSHS612BT |
1825485-3 | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06 N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 9-1437565-5 vs 1825485-3 |
KSH611ET | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.55N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 9-1437565-5 vs KSH611ET |
KHSG611ET | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | 9-1437565-5 vs KHSG611ET |
KSH624ET | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.55N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 9-1437565-5 vs KSH624ET |