Part Details for 9-1423674-4 by TE Connectivity
Overview of 9-1423674-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 9-1423674-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9392
|
Newark | Circuit Breakers W54-Xa4A18A10-25=Cktbkr, therm, |Amp Te Connectivity 9-1423674-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23067 |
|
$4.7500 / $7.6600 | Buy Now |
DISTI #
71M0398
|
Newark | W54-Xa4A18A10-25=Cktbkr, therm, |TE CONNECTIVITY / POWER SYSTEM 9-1423674-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $4.1200 | Buy Now |
DISTI #
2266-9-1423674-4-ND
|
DigiKey | W54-XA4A18A10-25=CKTBKR THERM Min Qty: 20 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
23067 In Stock |
|
$3.6300 / $4.3400 | Buy Now |
DISTI #
9-1423674-4
|
Avnet Americas | W54-XA4A18A10-25=CKTBKR,THERM, - Trays (Alt: 9-1423674-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$3.5216 / $3.9760 | Buy Now |
DISTI #
655-9-1423674-4
|
Mouser Electronics | Circuit Breakers W54-XA4A18A10-25 CKTBKR THERM RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks Container: Tray | 0Tray |
|
$3.5500 | Buy Now |
DISTI #
AMP9-1423674-4
|
Heilind Electronics | W54-XA4A18A10-25=CKTBKR,THERM, | Americas - 0 in Stock |
|
$4.3817 / $4.7188 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 25A 250VAC RoHS: Compliant |
23067 Partner Stock |
|
$3.2900 / $5.6900 | Buy Now |
DISTI #
16677716
|
Verical | Circuit Breaker Thermal 1Pole 25A 250VAC Min Qty: 16 Package Multiple: 1 | Americas - 23067 |
|
$3.4100 / $4.0700 | Buy Now |
DISTI #
AMP9-1423674-4
|
Interstate Connecting Components | W54-XA4A18A10-25=CKTBKR,THERM, | 0 |
|
$4.3817 / $4.7188 | Buy Now |
Part Details for 9-1423674-4
9-1423674-4 CAD Models
9-1423674-4 Part Data Attributes
|
9-1423674-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1423674-4
TE Connectivity
Thermal Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |