-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 15A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1423364-8
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 250VAC - Trays (Alt: 9-1423364-8) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$2.0886 / $2.5134 | Buy Now |
|
Future Electronics | W57 Series 15 A 250 VAC 1 Pole Integral Mounting Nut Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.4800 | Buy Now |
|
Future Electronics | W57 Series 15 A 250 VAC 1 Pole Integral Mounting Nut Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.4800 | Buy Now |
DISTI #
AMP9-1423364-8
|
Heilind Electronics | W57-XB1A7A10-15=CKTBKR,THERM,P | Americas - 0 in Stock |
|
$2.7309 / $2.9410 | Buy Now |
|
Onlinecomponents.com | W57-XB1A7A10-15=CKTBKR,THERM,PB,SCW/QC RoHS: Compliant |
1090 In Stock |
|
$2.3500 / $3.8000 | Buy Now |
DISTI #
9-1423364-8
|
TTI | Circuit Breakers CIRCUIT BREAKERS Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 1524 In Stock |
|
$2.4100 / $2.5800 | Buy Now |
DISTI #
AMP9-1423364-8
|
Interstate Connecting Components | W57-XB1A7A10-15=CKTBKR,THERM,P | 0 |
|
$2.7309 / $2.9410 | Buy Now |
|
Powell Electronics | CB-W57 20 AMP Min Qty: 1 | 16 |
|
$4.7600 / $8.6500 | Buy Now |
DISTI #
9-1423364-8
|
Avnet Abacus | Circuit Breaker Thermal 1Pole 15A 250VAC (Alt: 9-1423364-8) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | W57-XB1A7A10-15=CKTBKR,THERM,PB,SCW/QC RoHS: Compliant |
1090 In Stock |
|
$2.3500 / $3.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1423364-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1423364-8
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 15A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.6 mm | |
Body Height | 22.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4 s |