-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.031A (Coil), 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9-1419111-3 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4265
|
Newark | Industrial Relays Pt571024 |Schrack Te Connectivity 9-1419111-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$8.7600 / $12.4400 | Buy Now |
DISTI #
9-1419111-3
|
Avnet Americas | Electromechanical Relay 4PDT 12A 24VDC 777Ohm Through Hole - Bulk (Alt: 9-1419111-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$4.4429 / $5.3811 | Buy Now |
|
Future Electronics | 6 A 24 VDC 4 Form C Through-Hole PCB Miniature Relay RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 27 Weeks Container: Box |
0 Box |
|
$5.1900 | Buy Now |
DISTI #
AMP9-1419111-3
|
Heilind Electronics | PT571024 18 | Americas - 228 in Stock |
|
$5.6104 / $5.9179 | Buy Now |
|
Onlinecomponents.com | PT571024 RoHS: Compliant |
1050 In Stock |
|
$5.3400 / $5.8100 | Buy Now |
DISTI #
85244890
|
Verical | Power Relay 24VDC 6A 4PDT(28mm 22.5mm 30mm) THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2441 | Americas - 2720 |
|
$4.4569 / $5.3836 | Buy Now |
DISTI #
87357363
|
Verical | Power Relay 24VDC 6A 4PDT(28mm 22.5mm 30mm) THT RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 210 |
|
$10.1640 | Buy Now |
DISTI #
80312981
|
Verical | Power Relay 24VDC 6A 4PDT(28mm 22.5mm 30mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 200 |
|
$6.4100 / $7.7800 | Buy Now |
DISTI #
9-1419111-3
|
TTI | Industrial Relays PT571024 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 10 Container: Each | Americas - 0 |
|
$4.6700 / $4.9500 | Buy Now |
DISTI #
PT571024
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 24VDC, Icontacts max: 6A, PCB Min Qty: 1 | 220 |
|
$6.2400 / $8.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1419111-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1419111-3
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.031A (Coil), 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 22.5 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(AC) | 18 V | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 741 mW | |
Coil Release Voltage(AC) | 2.4 V | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 777 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 6A@240VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 23 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 30 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 23 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.004099568199136398 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |
This table gives cross-reference parts and alternative options found for 9-1419111-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1419111-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7-1419135-2 | TE Connectivity | $11.3832 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.031A (Coil), 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount | 9-1419111-3 vs 7-1419135-2 |