Part Details for 9-1415546-3 by TE Connectivity
Overview of 9-1415546-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 9-1415546-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$6.0300 | Buy Now |
DISTI #
AMP9-1415546-3
|
Heilind Electronics | RP434024 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP434024 RoHS: Compliant | 0 |
|
$5.9800 / $12.5300 | Buy Now |
DISTI #
78447711
|
Verical | Power Relay 24VDC 12A SPST-NO(29x12.6x25.5)mm THT RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 100 |
|
$10.3134 | Buy Now |
DISTI #
9-1415546-3
|
IBS Electronics | Power Relay 24VDC 12A SPST-NO(29x12.6x25.5)mm THT Min Qty: 102 Package Multiple: 1 | 100 |
|
$8.5280 | Buy Now |
DISTI #
AMP9-1415546-3
|
Interstate Connecting Components | RP434024 | 0 |
|
Buy Now | |
DISTI #
000000000007228373
|
Sager | TE Connectivity RP434024 Min Qty: 500 | 0 |
|
$6.4300 / $6.6900 | Buy Now |
DISTI #
C1S114415401452
|
Chip1Stop | Power Relays | 100 |
|
$9.8600 / $10.5000 | Buy Now |
|
Master Electronics | RP434024 RoHS: Compliant | 0 |
|
$5.9800 / $12.5300 | Buy Now |
Part Details for 9-1415546-3
9-1415546-3 CAD Models
9-1415546-3 Part Data Attributes
|
9-1415546-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1415546-3
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, 0.024A (Coil), 24VDC (Coil), 500mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.024 A | |
Coil Current(DC)-Max | 0.024 A | |
Coil Power | 500 mW | |
Coil Resistance | 985 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 300 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 12.6 X 25.5 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |