-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2298
|
Newark | Rte24012F-At |Schrack Te Connectivity 9-1415542-2 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $4.4600 | Buy Now |
DISTI #
PB2881-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 1500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3410 | Buy Now |
DISTI #
9-1415542-2
|
Avnet Americas | RTE24012F-AT - Bulk (Alt: 9-1415542-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$3.8068 / $4.2980 | Buy Now |
DISTI #
655-9-1415542-2
|
Mouser Electronics | General Purpose Relays RTE24012F-AT RoHS: Compliant | 0 |
|
$4.1700 | Order Now |
DISTI #
72143231
|
RS | Relay, RTE24012F-AT | TE Connectivity 9-1415542-2 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 | RFQ |
|
Future Electronics | RTE24012F-AT RoHS: Not Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 19 Weeks Container: Box | 0Box |
|
$3.8400 | Buy Now |
DISTI #
AMP9-1415542-2
|
Heilind Electronics | RTE24012F-AT | Americas - 0 in Stock |
|
$4.3060 / $4.5419 | Buy Now |
|
Onlinecomponents.com | RTE24012F-AT RoHS: Compliant | 0 |
|
$3.8100 / $10.4400 | Buy Now |
DISTI #
AMP9-1415542-2
|
Interstate Connecting Components | RTE24012F-AT | 0 |
|
$4.3060 / $4.5419 | Buy Now |
DISTI #
000000000003778856
|
Sager | General Purpose Relays RTE24012F-AT Min Qty: 1500 | 0 |
|
$4.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1415542-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1415542-2
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |