9-1415356-1
TE Connectivity
Description: (9-1415356-1) PBH14005

Overview of 9-1415356-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 9-1415356-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 9-1415356-1-ND
DigiKey RELAY GEN PURPOSE SPDT 6A 5V Min Qty: 1050 Lead time: 24 Weeks Container: Tube Temporarily Out of Stock
  • 1,050 $2.3472
$2.3472 Buy Now
DISTI # 9-1415356-1
Avnet Americas Electromechanical Relay SPDT 6A 5VDC 70Ohm Through Hole - Tape and Reel (Alt: 9-1415356-1) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Container: Reel 0
  • 1,050 $2.3240
  • 2,100 $2.2576
  • 4,200 $2.1912
  • 6,300 $2.1248
  • 8,400 $2.0584
$2.0584 / $2.3240 Buy Now
DISTI # 571-9-1415356-1
Mouser Electronics General Purpose Relays PBH14005 RoHS: Compliant 0
  • 1,050 $2.3500
  • 2,100 $2.2600
$2.2600 / $2.3500 Order Now
DISTI # 72143466
RS Relay, PBH14005 | TE Connectivity 9-1415356-1 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1,050 $3.0100
$3.0100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Container: Tube 0
Tube
  • 1,050 $2.0800
$2.0800 Buy Now
DISTI # AMP9-1415356-1
Heilind Electronics PBH14005 Americas - 0 in Stock
  • 1 $2.4559
  • 25 $2.3904
  • 50 $2.3283
$2.3283 / $2.4559 Buy Now
Onlinecomponents.com PBH14005 RoHS: Compliant 0
  • 263 $4.3100
  • 525 $2.6600
  • 788 $2.1000
  • 1,050 $2.0600
$2.0600 / $4.3100 Buy Now
DISTI # AMP9-1415356-1
Interstate Connecting Components PBH14005 0
  • 1 $2.4559
  • 25 $2.3904
  • 50 $2.3283
$2.3283 / $2.4559 Buy Now
DISTI # 000000000005360455
Sager General Purpose Relays PBH14005 Min Qty: 1050 0
  • 1,050 $2.2100
$2.2100 Buy Now
DISTI # 9-1415356-1
Avnet Abacus Electromechanical Relay SPDT 6A 5VDC 70Ohm Through Hole (Alt: 9-1415356-1) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 9-1415356-1
Avnet Abacus Electromechanical Relay SPDT 6A 5VDC 70Ohm Through Hole (Alt: 9-1415356-1) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics PBH14005 RoHS: Compliant 0
  • 263 $4.3100
  • 525 $2.6600
  • 788 $2.1000
  • 1,050 $2.0600
$2.0600 / $4.3100 Buy Now

CAD Models for 9-1415356-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 9-1415356-1 by TE Connectivity

9-1415356-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Body Breadth
15 mm
Body Height
20 mm
Body Length or Diameter
15 mm
Coil Current(DC)-Max
0.072 A
Coil Operate Voltage(DC)
3.7 V
Coil Power
357 mW
Coil Release Voltage(DC)
0.5 V
Coil Resistance
70 Ω
Coil Voltage(DC)-Max
5 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
6A@240VAC
Contact Current(AC)-Max
6 A
Contact Current(DC)-Max
6 A
Contact Voltage(AC)-Max
400 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
2500 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
Electrical Life
150000 Cycle(s)
End Contact Material
SILVER NICKEL
Mounting Feature
PANEL MOUNT
Operate Time
35 ms
Operating Temperature-Max
105 °C
Operating Temperature-Min
85 °C
Packing Method
TUBE
Physical Dimension
15mm x 15mm x 20mm
Reference Standard
UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
35 ms
Sealing
RT2
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
5.4 g
Want to compare parts?
  1. 9-1415356-1
    TE Connectivity
    (9-1415356-1) PBH14005
    VS

Related Parts for 9-1415356-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9-1415356-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9-1415356-1 by TE Connectivity

  • Please alert me when 9-1415356-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9-1415356-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9-1415356-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9-1415356-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9-1415356-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9-1415356-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: