Datasheets
9-1393806-4 by: TE Connectivity

Power/Signal Relay, 4 Form C, DPDT, Momentary, 0.019A (Coil), 36VDC (Coil), 600mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount

Part Details for 9-1393806-4 by TE Connectivity

Overview of 9-1393806-4 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 9-1393806-4

Part # Distributor Description Stock Price Buy
DISTI # 57AC7667
Newark Signal Relay, Dpdt, 2A, 125Vac, Socket, Coil Voltage:32Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:V23154 Series, Relay Mounting:Socket, Coil Type:Non Latching, Relay Terminals:Quick Connect, Solder, Contact Rohs Compliant: Yes |Axicom Te Connectivity 9-1393806-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $128.6000
  • 5 $126.0800
  • 10 $123.5500
  • 25 $121.0400
  • 50 $113.4700
  • 100 $105.9000
$105.9000 / $128.6000 Buy Now
DISTI # 9-1393806-4
Avnet Americas Electromechanical Relay DPDT 2A 32VDC 1.7KOhm Plug-In - Bulk (Alt: 9-1393806-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk 0
RFQ
DISTI # 9-1393806-4
IBS Electronics Electromechanical Relay 32VDC 1.7KOhm 2A DPDT (19x24x35.5)mm Plug-In Signal Relay Min Qty: 1 Package Multiple: 1 0
  • 1 $98.9520
$98.9520 Buy Now
DISTI # 9-1393806-4
Avnet Abacus Electromechanical Relay DPDT 2A 32VDC 1.7KOhm Plug-In (Alt: 9-1393806-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 9-1393806-4
Avnet Abacus Electromechanical Relay DPDT 2A 32VDC 1.7KOhm Plug-In (Alt: 9-1393806-4) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Abacus - 0
Buy Now

Part Details for 9-1393806-4

9-1393806-4 Part Data Attributes

9-1393806-4 TE Connectivity
Buy Now Datasheet
Compare Parts:
9-1393806-4 TE Connectivity Power/Signal Relay, 4 Form C, DPDT, Momentary, 0.019A (Coil), 36VDC (Coil), 600mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Body Breadth 19 mm
Body Height 30 mm
Body Length or Diameter 24 mm
Coil Current(DC)-Max 0.019 A
Coil Power 600 mW
Coil Resistance 1700 Ω
Coil Voltage(AC)-Max 30 V
Coil Voltage(DC)-Max 36 V
Coil/Input Supply Type AC/DC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 2 A
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 150 V
Contact/Output Supply Type AC/DC
Dielectric Strength Between Coil and Contacts 1000 Vrms
Dielectric Strength Between Open Contacts 500 Vrms
End Contact Material GOLD
Insulation Resistance 1000000000 Ω
Mounting Feature SOCKET MOUNT
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Packing Method BOX
Physical Dimension 19 X 24 X 30
Relay Action MOMENTARY
Relay Form 4 FORM C
Relay Function DPDT
Relay Type POWER/SIGNAL RELAY
Sealing DUST PROOF
Surface Mount NO
Termination Type SOLDER/QUICK CONNECT
Weight 20 g

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9-1393806-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9-1393806-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 9-1393806-4 would you like to use for your alert(s)?
  • Please alert me when 9-1393806-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9-1393806-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9-1393806-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9-1393806-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9-1393806-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9-1393806-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: