-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V42254B1200C963=PC612 MESSERLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2322
|
Newark | Conn, Plug, 64Pos, 3Row, 2.54Mm Rohs Compliant: Yes |Te Connectivity 9-1393644-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 290 |
|
$4.3100 / $5.9300 | Buy Now |
DISTI #
76AC0854
|
Newark | V42254B1200C963=Pc612 Messerle |Amp Te Connectivity 9-1393644-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $6.7100 | Buy Now |
DISTI #
A99507-ND
|
DigiKey | CONN DIN PLUG 96POS PCB RA GOLD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
628 In Stock |
|
$3.8205 / $5.8700 | Buy Now |
DISTI #
9-1393644-4
|
Avnet Americas | Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 9-1393644-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$3.1434 / $3.7827 | Buy Now |
DISTI #
571-9-1393644-4
|
Mouser Electronics | DIN 41612 Connectors PLUG 64P R/A TYPE C RoHS: Compliant | 863 |
|
$3.7600 / $6.4500 | Buy Now |
DISTI #
E02:0323_01930462
|
Arrow Electronics | Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2334 | Europe - 1988 |
|
$3.1011 / $4.6971 | Buy Now |
DISTI #
V36:1790_11724756
|
Arrow Electronics | Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2215 | Americas - 211 |
|
$3.0830 / $4.0450 | Buy Now |
|
Future Electronics | Eurocard 64 Position Board to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Box | 0Box |
|
$3.3000 / $3.5000 | Buy Now |
DISTI #
AMP9-1393644-4
|
Heilind Electronics | V42254B1200C963PC612 MESSERLE | Americas - 0 in Stock |
|
$3.6410 / $3.9760 | Buy Now |
|
Onlinecomponents.com | V42254B1200C963=PC612 MESSERLE RoHS: Compliant |
320 In Stock |
|
$3.1400 / $5.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1393644-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393644-4
TE Connectivity
V42254B1200C963=PC612 MESSERLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612; IEC 603-2 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.712 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | AC | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 9-1393644-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1393644-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5343ER9631Y333 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 9-1393644-4 vs 5343ER9631Y333 |
536437-6 | 096 EURO TYPE C PIN MFBL ASSY | TE Connectivity | 9-1393644-4 vs 536437-6 |
8609.396.78.93.755.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 9-1393644-4 vs 8609.396.78.93.755.000.E1 |
536437-4 | 096 EURO TYPE C PIN MFBL ASSY | TE Connectivity | 9-1393644-4 vs 536437-4 |
8609.396.78.96.745.000 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 9-1393644-4 vs 8609.396.78.96.745.000 |
8609.396.79.93.755.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 9-1393644-4 vs 8609.396.79.93.755.000.E1 |
8609.396.79.93.745.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 9-1393644-4 vs 8609.396.79.93.745.000.E1 |
8609.396.78.24.745.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 9-1393644-4 vs 8609.396.78.24.745.000.E1 |
5650947-5 | ASSY,PIN,EUROCARD,TYPE C,LEAD- | TE Connectivity | 9-1393644-4 vs 5650947-5 |
8609.396.78.24.765.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 9-1393644-4 vs 8609.396.78.24.765.000.E1 |