-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23134J0053D642-EV-CBOX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2480
|
Newark | Automotive Relay, Spst-No, 24Vdc, Qc, Coil Voltage:24Vdc, Contact Current:50A, Contact Configuration:Spst-No, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Product Range:Power Relay F7 Series, Contact Voltage Dc Nom:24V Rohs Compliant: Yes |Te Connectivity 9-1393303-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$9.3100 / $11.0400 | Buy Now |
DISTI #
A122269-ND
|
DigiKey | RELAY AUTOMOTIVE SPST-NO 70A 24V Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
162 In Stock |
|
$7.5487 / $10.6200 | Buy Now |
DISTI #
9-1393303-7
|
Avnet Americas | Relay Automotive SPST-NO 70A 24VDC 324 Ohm Plug-In - Bulk (Alt: 9-1393303-7) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Bulk | 0 |
|
$6.5328 / $7.8615 | Buy Now |
DISTI #
98K2480
|
Avnet Americas | Relay Automotive SPST-NO 70A 24VDC 324 Ohm Plug-In - Bulk (Alt: 98K2480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 55 Partner Stock |
|
$9.3100 / $11.0400 | Buy Now |
|
Future Electronics | Monostable DC 24 V 324 Ohm 70 A 25 A 105°/125 °C Plug In Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 | 0 |
|
$6.6800 | Buy Now |
DISTI #
AMP9-1393303-7
|
Heilind Electronics | V23134J0053D642 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23134J0053D642-EV-CBOX RoHS: Compliant |
547 In Stock |
|
$7.3600 / $10.2300 | Buy Now |
DISTI #
9-1393303-7
|
TTI | Automotive Relays V23134J0053D642-EV-CBOX RoHS: Compliant pbFree: Pb-Free Min Qty: 210 Package Multiple: 210 Container: Each | Americas - 0 |
|
$6.9600 / $7.3800 | Buy Now |
DISTI #
9-1393303-7
|
Avnet Americas | Relay Automotive SPST-NO 70A 24VDC 324 Ohm Plug-In - Bulk (Alt: 9-1393303-7) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Bulk | 0 |
|
$6.5328 / $7.8615 | Buy Now |
DISTI #
98K2480
|
Avnet Americas | Relay Automotive SPST-NO 70A 24VDC 324 Ohm Plug-In - Bulk (Alt: 98K2480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 55 Partner Stock |
|
$9.3100 / $11.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1393303-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393303-7
TE Connectivity
V23134J0053D642-EV-CBOX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25.9 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 25.9 mm | |
Coil Current(DC)-Max | 0.072 A | |
Coil Operate Voltage(DC) | 14.4 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 3.2 V | |
Coil Resistance | 324 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 70 A | |
Contact Current(DC)-Max | 70 A | |
Contact (DC) Max Rating R Load | 25A@12VDC | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BOX | |
Physical Dimension | 26.2mm x 26.2mm x 25.2mm | |
Reference Standard | EIA; EN; FMVSS; IEC | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 38 g |