Part Details for 9-1393249-2 by TE Connectivity
Overview of 9-1393249-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1393249-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1393249-2-ND
|
DigiKey | HEX NUT 0.625" Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
9-1393249-2
|
Avnet Americas | 55-011A=NUT,.437-28,HEX,.625,S - Bulk (Alt: 9-1393249-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Misc Product RoHS: Compliant |
645 In Stock |
|
$0.5910 / $0.6090 | Buy Now |
DISTI #
62992288
|
Verical | Misc Product Min Qty: 100 Package Multiple: 50 | Americas - 645 |
|
$0.7917 | Buy Now |
DISTI #
9-1393249-2
|
Avnet Americas | 55-011A=NUT,.437-28,HEX,.625,S - Bulk (Alt: 9-1393249-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Misc Product RoHS: Compliant |
645 In Stock |
|
$0.5910 / $0.6090 | Buy Now |