Part Details for 9-1393249-0 by TE Connectivity
Overview of 9-1393249-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1393249-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1393249-0-ND
|
DigiKey | KNURL NUT 0.635" Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0267 | Buy Now |
DISTI #
9-1393249-0
|
Avnet Americas | 55-010B=NUT,.468-32,KNURL,.635 - Bulk (Alt: 9-1393249-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$5.4808 / $6.1880 | Buy Now |
DISTI #
655-9-1393249-0
|
Mouser Electronics | Circuit Breaker Accessories 55-010B=NUT .468-32 KNURL .635 RoHS: Compliant | 887 |
|
$5.7100 / $6.3200 | Buy Now |
DISTI #
71998357
|
RS | 55-010B=Nut,.468-32,Knurl,.635 | TE Connectivity 9-1393249-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$5.5300 | Buy Now |
DISTI #
AMP9-1393249-0
|
Heilind Electronics | 55-010B=NUT,.468-32,KNURL,.635 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Nut Knurled 0.468-32-THD RoHS: Compliant | 0 |
|
$5.4900 / $15.0300 | Buy Now |
|
Onlinecomponents.com | Nut Knurled 0.468-32-THD RoHS: Compliant | 0 |
|
$5.4900 / $15.0300 | Buy Now |
DISTI #
73587455
|
Verical | Nut Knurled Thumb 0.468-32-THD RoHS: Compliant Min Qty: 653 Package Multiple: 653 | Americas - 653 |
|
$6.8000 | Buy Now |
DISTI #
9-1393249-0
|
Avnet Americas | 55-010B=NUT,.468-32,KNURL,.635 - Bulk (Alt: 9-1393249-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$5.4808 / $6.1880 | Buy Now |