-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-1393243-1) RT425524
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8851
|
Newark | Rt425524 |Schrack Te Connectivity 9-1393243-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 | Buy Now |
DISTI #
77AC1936
|
Newark | Rt425524 |Amp Te Connectivity 9-1393243-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5700 / $11.2600 | Buy Now |
DISTI #
9-1393243-1-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 3000 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8743 | Buy Now |
DISTI #
9-1393243-1
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VAC 350Ohm Through Hole - Bulk (Alt: 9-1393243-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$6.1380 / $6.9300 | Buy Now |
DISTI #
655-9-1393243-1
|
Mouser Electronics | General Purpose Relays RT425524 RoHS: Compliant | 0 |
|
$6.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 19 Weeks Container: Box | 0Box |
|
$6.1900 | Buy Now |
DISTI #
AMP9-1393243-1
|
Heilind Electronics | RT425524 | Americas - 0 in Stock |
|
$6.9429 / $7.3234 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 24VAC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
980 On Order |
|
$7.0000 / $8.6100 | Buy Now |
DISTI #
AMP9-1393243-1
|
Interstate Connecting Components | RT425524 | 0 |
|
$6.9429 / $7.3234 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1393243-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393243-1
TE Connectivity
(9-1393243-1) RT425524
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 18 V, COIL RELEASE VOLTAGE(AC): 3.6 V | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.032 A | |
Coil Power | 760 mW | |
Coil Resistance | 350 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |