-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 221mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M8895
|
Newark | Power Relay, Spdt, 8A, 250Vac, Th, Contact Configuration:Spdt, Coil Voltage:5Vdc, Contact Current:8A, Product Range:Msr/ V23061 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity 9-1393222-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$1.5000 | Buy Now |
DISTI #
9-1393222-1
|
Avnet Americas | Electromechanical Relay SPDT 15A 12VDC 652Ohm Through Hole - Bulk (Alt: 9-1393222-1) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 2420 |
|
$1.9338 / $2.0737 | Buy Now |
DISTI #
70M8895
|
Avnet Americas | Electromechanical Relay SPDT 15A 12VDC 652Ohm Through Hole - Bulk (Alt: 70M8895) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 6 Partner Stock |
|
$2.8500 | Buy Now |
|
Future Electronics | V23061B1005A301=MINISTARKSTROM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 15655Tube |
|
$1.4700 / $1.6600 | Buy Now |
DISTI #
AMP9-1393222-1
|
Heilind Electronics | V23061B1005A301=MINISTARKSTROM | Americas - 738 in Stock |
|
$2.4545 / $2.5891 | Buy Now |
|
Onlinecomponents.com | V23061B1005A301=MINISTARKSTROM RoHS: Compliant |
13359 In Stock |
|
$1.6200 / $2.3900 | Buy Now |
DISTI #
9-1393222-1
|
TTI | General Purpose Relays V23061B1005A301=MINISTARKSTROM RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 3480 In Stock |
|
$1.4700 / $1.6900 | Buy Now |
DISTI #
9-1393222-1
|
Avnet Americas | Electromechanical Relay SPDT 15A 12VDC 652Ohm Through Hole - Bulk (Alt: 9-1393222-1) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 2420 |
|
$1.9338 / $2.0737 | Buy Now |
DISTI #
70M8895
|
Avnet Americas | Electromechanical Relay SPDT 15A 12VDC 652Ohm Through Hole - Bulk (Alt: 70M8895) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 6 Partner Stock |
|
$2.8500 | Buy Now |
DISTI #
V23061B1005A301
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 8A, 8A/240VAC, 8A/30VDC Min Qty: 1 | 1011 |
|
$1.8000 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1393222-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393222-1
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 221mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Operate Voltage(DC) | 8.2 V | |
Coil Power | 221 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 652 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Physical Dimension | 30mm x 10mm x 15mm | |
Reference Standard | CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 11 g |
This table gives cross-reference parts and alternative options found for 9-1393222-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1393222-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23061B1007A601 | Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | 9-1393222-1 vs V23061B1007A601 |
2-1388008-2 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 9-1393222-1 vs 2-1388008-2 |
2-1393223-6 | Power/Signal Relay, SPDT, Momentary, 0.011A (Coil), 24VDC (Coil), 254mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | TE Connectivity | 9-1393222-1 vs 2-1393223-6 |
V23061D2005A301 | Power/Signal Relay, 1 Form C, 12VDC (Coil), 221mW (Coil), 8A (Contact), Panel Mount | TE Connectivity | 9-1393222-1 vs V23061D2005A301 |
3-1393225-3 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | 9-1393222-1 vs 3-1393225-3 |