-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9328
|
Newark | General Purpose Relays Kump-14D18-12 |Amp Te Connectivity 9-1393116-0 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$36.3100 / $47.1800 | Buy Now |
DISTI #
9-1393116-0
|
Avnet Americas | Electromechanical Relay 3PDT 15A 12VDC 120Ohm Plain Case - Bulk (Alt: 9-1393116-0) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$17.3280 / $21.0602 | Buy Now |
|
Future Electronics | KUMP Series 15 A 3PDT 12 VDC Socket Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Box | 0Box |
|
$20.5300 | Buy Now |
|
Future Electronics | KUMP Series 15 A 3PDT 12 VDC Socket Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Box | 0Box |
|
$20.5300 | Buy Now |
DISTI #
AMP9-1393116-0
|
Heilind Electronics | KUMP-14D18-12=KU | Americas - 0 in Stock |
|
$22.9269 / $24.6905 | Buy Now |
|
Onlinecomponents.com | KUMP-14D18-12=KU RoHS: Compliant |
391 In Stock |
|
$18.4400 / $31.6500 | Buy Now |
DISTI #
16321213
|
Verical | Power Relay 12VDC 15A 3PDT(38.9x35.7x50)mm Socket Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$26.9800 / $31.2600 | Buy Now |
DISTI #
9-1393116-0
|
TTI | General Purpose Relays KUMP-14D18-12 Min Qty: 150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.4400 / $19.6400 | Buy Now |
DISTI #
913931160-TEC
|
TME | Relay: electromagnetic | 13 |
|
Buy Now | |
DISTI #
AMP9-1393116-0
|
Interstate Connecting Components | KUMP-14D18-12=KU | 0 |
|
$22.9269 / $24.6905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1393116-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393116-0
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1200 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |