Part Details for 9-1393099-9 by TE Connectivity
Overview of 9-1393099-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1393099-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1393099-9
|
Avnet Americas | Electromechanical Relay DPDT 5A 12VDC 120Ohm Socket - Bulk (Alt: 9-1393099-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 120Ohm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay RoHS: Compliant |
5 In Stock |
|
$205.9800 / $253.4000 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 120Ohm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay RoHS: Compliant |
5 In Stock |
|
$205.9800 / $253.4000 | Buy Now |