Part Details for 9-1393099-6 by TE Connectivity
Overview of 9-1393099-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1393099-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0831
|
Newark | Kap-11Dg-110=Ka/Kb/Kc/Kr |Amp Te Connectivity 9-1393099-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-9-1393099-6-ND
|
DigiKey | KAP-11DG-110=KA/KB/KC/KR Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$40.5000 | Buy Now |
DISTI #
9-1393099-6
|
Avnet Americas | Electromechanical Relay DPDT 10A 110VDC 10KOhm Socket - Bulk (Alt: 9-1393099-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 110VDC 10KOhm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay RoHS: Compliant |
36 In Stock |
|
$41.5300 / $72.3800 | Buy Now |
DISTI #
913930996-TEC
|
TME | 9-1393099-6 Min Qty: 1 | 5 |
|
$44.3530 / $44.3542 | Buy Now |
DISTI #
C1S757103492963
|
Chip1Stop | Electromechanical Relay 110VDC 10KOhm 10A DPDT(35.71x35.71x50.8)mm Socket General Purpose Relay RoHS: Compliant | 5 |
|
$45.9000 | Buy Now |
|
Master Electronics | Electromechanical Relay 110VDC 10KOhm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay RoHS: Compliant |
36 In Stock |
|
$41.5300 / $72.3800 | Buy Now |