Part Details for 9-1393090-3 by TE Connectivity
Overview of 9-1393090-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 9-1393090-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1393090-3
|
Avnet Abacus | SCR9-1393090-3 (Alt: 9-1393090-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 9-1393090-3
9-1393090-3 CAD Models
9-1393090-3 Part Data Attributes
|
9-1393090-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393090-3
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2300mW (COIL), 4A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 92 V, COIL RELEASE VOLTAGE(AC): 34.5 V | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.5 mm | |
Coil Current(AC)-Max | 0.02 A | |
Coil Power | 2300 mW | |
Coil Resistance | 2000 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | TRAY | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SNAP ON |