9-1393028-1
TE Connectivity
Description: Power/Signal Relay

Overview of 9-1393028-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 9-1393028-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 9-1393028-1
Avnet Americas Solid State Relay SPST-NO 24VAC 0.05A 30VDC Output PC Pins Through Hole - Bulk (Alt: 9-1393028-1) Min Qty: 200 Package Multiple: 100 Container: Bulk 0
  • 200 $21.2858
  • 400 $20.6862
  • 600 $20.0866
  • 1,000 $19.4870
  • 2,000 $18.8874
  • 10,000 $18.2878
  • 20,000 $17.6882
$17.6882 / $21.2858 Buy Now
DISTI # 571-9-1393028-1
Mouser Electronics General Purpose Relays INPUT DC MODULE,15V DC LOGIC-24V DC IP RoHS: Compliant 0
  • 200 $19.9800
$19.9800 Order Now
DISTI # AMP9-1393028-1
Heilind Electronics INPUT DC MODULE,15V DC LOGIC-2 Americas - 0 in Stock
  • 1 $24.9065
  • 10 $24.1629
  • 25 $23.1274
$23.1274 / $24.9065 Buy Now
Onlinecomponents.com Power Relays - Solid State - 1 Form A (SPST-NO) - .05A Contact Current Rating (Max) - 15VDC Logic Voltage - 24VDC Input Voltage - Printed Circuit Board Relay Mounting Type - White. 12 In Stock
  • 1 $53.3300
  • 10 $52.5300
  • 25 $51.7400
  • 50 $50.9700
  • 100 $26.9800
  • 150 $18.9900
  • 200 $18.6100
$18.6100 / $53.3300 Buy Now
DISTI # AMP9-1393028-1
Interstate Connecting Components INPUT DC MODULE,15V DC LOGIC-2 0
  • 1 $24.9065
  • 10 $24.1629
  • 25 $23.1274
$23.1274 / $24.9065 Buy Now
DISTI # 000000000005730915
Sager General Purpose Relays INPUT DC MODULE,15V DC LOGIC-24V DC IP Min Qty: 100 0
  • 100 $24.9800
$24.9800 Buy Now
Master Electronics Power Relays - Solid State - 1 Form A (SPST-NO) - .05A Contact Current Rating (Max) - 15VDC Logic Voltage - 24VDC Input Voltage - Printed Circuit Board Relay Mounting Type - White. 12 In Stock
  • 1 $53.3300
  • 10 $52.5300
  • 25 $51.7400
  • 50 $50.9700
  • 100 $26.9800
  • 150 $18.9900
  • 200 $18.6100
$18.6100 / $53.3300 Buy Now

CAD Models for 9-1393028-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 9-1393028-1 by TE Connectivity

9-1393028-1
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Coil Voltage(AC)-Max
32 V
Coil Voltage-Nom
24 V
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
Dielectric Strength Between Coil and Contacts
4000 Vrms
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Physical Dimension
43.1 X 15.2 X 31.7
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
35 g
Want to compare parts?
  1. 9-1393028-1
    TE Connectivity
    Power/Signal Relay
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9-1393028-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9-1393028-1 by TE Connectivity

  • Please alert me when 9-1393028-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 9-1393028-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9-1393028-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 9-1393028-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9-1393028-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9-1393028-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: