-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 1.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2273
|
Newark | Smp 9-0160583-5 |Amp Te Connectivity 9-1377174-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A136876-ND
|
DigiKey | SMP 9-0160583-5 Min Qty: 1 Lead time: 69 Weeks Container: Bulk |
2950 In Stock |
|
$0.6043 / $1.1400 | Buy Now |
DISTI #
9-1377174-2
|
Avnet Americas | AMP9-1377174-2 - Bag (Alt: 9-1377174-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 68 Weeks, 3 Days Container: Bag | 0 |
|
$0.3995 / $0.4899 | Buy Now |
DISTI #
71995497
|
RS | Smp 9-0160583-5 | TE Connectivity 9-1377174-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.4930 | Buy Now |
DISTI #
AMP9-1377174-2
|
Heilind Electronics | SMP 9-0160583-5 | Americas - 0 in Stock |
|
$0.5282 / $0.6344 | Buy Now |
|
Onlinecomponents.com | SMP 9-0160583-5 RoHS: Compliant | 0 |
|
$0.5740 / $0.8370 | Buy Now |
DISTI #
77765385
|
Verical | Quick Disconnect Terminal 15-22AWG Phosphor Bronze Red RCP 20.88mm Tin Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 500 |
|
$0.9240 | Buy Now |
DISTI #
913771742-TEC-0
|
TME | Terminal: flat | 500 |
|
Buy Now | |
DISTI #
9-1377174-2
|
IBS Electronics | Quick Disconnect Terminal 15-22AWG Phosphor Bronze Red RCP Tin Loose Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.7140 / $1.3940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1377174-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1377174-2
TE Connectivity
Push-On Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 68 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |