Part Details for 9-1195133-6 by TE Connectivity
Overview of 9-1195133-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 9-1195133-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1195133-6-ND
|
DigiKey | CONN SPLICE 779-2680 CMA CRIMP Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4858 | Buy Now |
DISTI #
650-9-1195133-6
|
Mouser Electronics | Solder Sleeves & Shield Tubing 9-1195133-6 RoHS: Compliant | 0 |
|
$10.4800 | Order Now |
|
Onlinecomponents.com | Cable Accessories Splice Cross-Linked Polyvinylidene Fluoride Blue Tin RoHS: Compliant | 0 |
|
$8.8900 / $24.3400 | Buy Now |
DISTI #
650153-000
|
TTI | Solder Sleeves & Shield Tubing 9-1195133-6 Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$8.2200 / $9.6200 | Buy Now |
DISTI #
000000000003352805
|
Sager | Solder Sleeves & Shield Tubing 9-1195133-6 | 0 |
|
Buy Now | |
|
Master Electronics | Cable Accessories Splice Cross-Linked Polyvinylidene Fluoride Blue Tin RoHS: Compliant | 0 |
|
$8.8900 / $24.3400 | Buy Now |
Part Details for 9-1195133-6
9-1195133-6 CAD Models
9-1195133-6 Part Data Attributes
|
9-1195133-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1195133-6
TE Connectivity
1.34mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.34 mm2 | |
Wire Gauge | 16 AWG |