Part Details for 9-106203-1 by TE Connectivity
Overview of 9-106203-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-106203-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9707
|
Newark | 64P.iec-C Fem.conn. |Amp Te Connectivity 9-106203-1 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5100 | Buy Now |
DISTI #
9-106203-1-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1120 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4050 | Buy Now |
DISTI #
9-106203-1
|
Avnet Americas | Conn DIN 41612 F 64 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 9-106203-1) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-9-106203-1
|
Mouser Electronics | DIN 41612 Connectors 64P IEC-C FEMALE CONN ASSY RoHS: Compliant | 0 |
|
$18.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2000 / $50.4800 | Buy Now |
DISTI #
9-106203-1
|
Avnet Abacus | (Alt: 9-106203-1) RoHS: Compliant Min Qty: 112 Package Multiple: 112 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.2000 / $50.4800 | Buy Now |
Part Details for 9-106203-1
9-106203-1 CAD Models
9-106203-1 Part Data Attributes
|
9-106203-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-106203-1
TE Connectivity
64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9-106203-1
This table gives cross-reference parts and alternative options found for 9-106203-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-106203-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.264.68.13.745.000.E2 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 9-106203-1 vs 8609.264.68.13.745.000.E2 |
86094648108768000E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 9-106203-1 vs 86094648108768000E1 |
86094648114755F16V1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 9-106203-1 vs 86094648114755F16V1 |
92325-523 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 9-106203-1 vs 92325-523 |
86094648813788VCLF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 9-106203-1 vs 86094648813788VCLF |
86092648124H55V1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 9-106203-1 vs 86092648124H55V1 |
86094648108785000E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 9-106203-1 vs 86094648108785000E1 |
V42254-P2260-B640N | 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT/WIRE WRAP, RECEPTACLE | TE's AMP | 9-106203-1 vs V42254-P2260-B640N |
70044-427 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 9-106203-1 vs 70044-427 |
79434-364 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 9-106203-1 vs 79434-364 |