-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII HDR SRRA B/A .100CL LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8495
|
Newark | Headers&wire Housings 40 P R/A Header Tin |Amp Te Connectivity 9-103323-0 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 682 |
|
$3.8800 | Buy Now |
DISTI #
16M4082
|
Newark | Board-Board Connector, Header, 40 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 9-103323-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $6.2700 | Buy Now |
DISTI #
A32705-40-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
115 In Stock |
|
$3.8279 / $5.8800 | Buy Now |
DISTI #
9-103323-0
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 9-103323-0) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1495 / $3.7900 | Buy Now |
DISTI #
571-9-103323-0
|
Mouser Electronics | Headers & Wire Housings 40 P R/A HEADER TIN RoHS: Compliant | 973 |
|
$3.5000 / $5.2900 | Buy Now |
|
Future Electronics | AMPMODU 40 Position 2.54 mm Single Row Through Hole Right Angle Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Box | 0Box |
|
$3.1500 | Buy Now |
DISTI #
AMP9-103323-0
|
Heilind Electronics | 40 MODII HDR SRRA B/A .100CL LF | Americas - 0 in Stock |
|
$3.6503 / $3.9838 | Buy Now |
|
Onlinecomponents.com | 40 MODII HDR SRRA B/A .100CL LF RoHS: Compliant |
2148 In Stock |
|
$3.3800 / $5.3000 | Buy Now |
DISTI #
79050035
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Carton RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1244 | Americas - 1465 |
|
$4.1939 / $6.8921 | Buy Now |
DISTI #
16321210
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Carton RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 675 |
|
$3.6800 / $3.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-103323-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-103323-0
TE Connectivity
40 MODII HDR SRRA B/A .100CL LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.138 inch | |
Body Depth | 0.148 inch | |
Body Length | 3.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 9-103323-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-103323-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1022-1X40RUF120-B | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Ningbo connfly electronic CO LTD | 9-103323-0 vs DS1022-1X40RUF120-B |
PH1-40-UA | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Adam Technologies Inc | 9-103323-0 vs PH1-40-UA |
TLW-140-01-T-S-RA | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 9-103323-0 vs TLW-140-01-T-S-RA |
4-826467-0 | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 9-103323-0 vs 4-826467-0 |
DS1021-1X40SF11-B | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Ningbo connfly electronic CO LTD | 9-103323-0 vs DS1021-1X40SF11-B |
4-87232-0 | 40 MODII HDR SRRA UNSHRD .100 | TE Connectivity | 9-103323-0 vs 4-87232-0 |
9-146277-0 | 40 MODII HDR SRST B/A .100CL | TE Connectivity | 9-103323-0 vs 9-146277-0 |
9-103329-0 | 40 MODII HDR SRRA B/A .100 CL LF | TE Connectivity | 9-103323-0 vs 9-103329-0 |
4-146275-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 9-103323-0 vs 4-146275-0 |
4-146382-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 9-103323-0 vs 4-146382-0 |