Part Details for 8ZM07D by Hokuriku Electric Industry Co Ltd
Overview of 8ZM07D by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8ZM07D
8ZM07D CAD Models
8ZM07D Part Data Attributes
|
8ZM07D
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
8ZM07D
Hokuriku Electric Industry Co Ltd
Varistor, 5.5V, 0.4J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 5.5 V |
Alternate Parts for 8ZM07D
This table gives cross-reference parts and alternative options found for 8ZM07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8ZM07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZV4M502251 | Iskra MIS | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.4J, THROUGH HOLE MOUNT | 8ZM07D vs ZV4M502251 |
ZVY4M10M10R | SEI Stackpole Electronics Inc | Check for Price | Varistor, 5.5V, 0.4J, Through Hole Mount | 8ZM07D vs ZVY4M10M10R |
Q69535-R40-M | TDK Corporation | Check for Price | Varistor, 5.5V, 0.4J, Through Hole Mount, | 8ZM07D vs Q69535-R40-M |
AA5556403-054 | Littelfuse Inc | Check for Price | Varistor, 5.5V, 0.4J, Through Hole Mount, RADIAL LEADED | 8ZM07D vs AA5556403-054 |
ZVY4M10M10B | SEI Stackpole Electronics Inc | Check for Price | Varistor, 5.5V, 0.4J, Through Hole Mount | 8ZM07D vs ZVY4M10M10B |
ZVY4M10M10A | SEI Stackpole Electronics Inc | Check for Price | Varistor, 5.5V, 0.4J, Through Hole Mount | 8ZM07D vs ZVY4M10M10A |
ZVY4M10K10A | SEI Stackpole Electronics Inc | Check for Price | Varistor, 5.5V, 0.4J, Through Hole Mount | 8ZM07D vs ZVY4M10K10A |
ZVY4M10K10B | SEI Stackpole Electronics Inc | Check for Price | Varistor, 5.5V, 0.4J, Through Hole Mount | 8ZM07D vs ZVY4M10K10B |
ZVY4M10K10R | SEI Stackpole Electronics Inc | Check for Price | Varistor, 5.5V, 0.4J, Through Hole Mount | 8ZM07D vs ZVY4M10K10R |
ZVY4M10L10R | SEI Stackpole Electronics Inc | Check for Price | Varistor, 5.5V, 0.4J, Through Hole Mount | 8ZM07D vs ZVY4M10L10R |