-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5794
|
Newark | Crystal, 25Mhz, 18Pf, 2.5 X 2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:8Z Series, Operating Temperature Min:-10°C Rohs Compliant: Yes |Txc 8Z-25.000MAAJ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3002 |
|
$0.8670 / $1.2000 | Buy Now |
DISTI #
84R5549
|
Newark | 2.5X2.0 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 18Pf Rohs Compliant: Yes |Txc 8Z-25.000MAAJ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7070 | Buy Now |
DISTI #
887-1145-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7607 In Stock |
|
$0.6372 / $1.1800 | Buy Now |
DISTI #
717-8Z-25.000MAAJ-T
|
Mouser Electronics | Crystals 25.000MHz 30ppm -20 +70C 18pF RoHS: Compliant | 5990 |
|
$0.6180 / $1.1500 | Buy Now |
DISTI #
V72:2272_14757315
|
Arrow Electronics | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2405 Container: Cut Strips | Americas - 1002 |
|
$0.5875 / $1.0776 | Buy Now |
|
Future Electronics | Xtal Seam Seal 25.0Mhz 30ppm @25C, 30ppm over -20 to70C, 18pF 2.5x2.0mm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
DISTI #
78821494
|
Verical | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2405 | Americas - 1002 |
|
$0.5875 / $0.8522 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR | 25 |
|
$1.0800 / $1.3500 | Buy Now |
DISTI #
8Z-25.000MAAJ
|
TME | Resonator: quartz, 25MHz, ±30ppm, 18pF, SMD, 2.5x2x0.55mm Min Qty: 1000 | 0 |
|
$0.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8Z-25.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Z-25.000MAAJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.5mm x 2mm x 0.55mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |