Part Details for 8Z-20.000MAAJ-T by TXC Corporation
Overview of 8Z-20.000MAAJ-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 8Z-20.000MAAJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0882
|
Newark | Xtal, 20.000Mhz, 18Pf, Smd, 2.5X2.0, Frequency Nom:20Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:8Z Series, Operating Temperature Rohs Compliant: Yes |Txc 8Z-20.000MAAJ-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 290 |
|
$0.8890 / $1.2300 | Buy Now |
DISTI #
84R5547
|
Newark | 2.5X2.0 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 18Pf Rohs Compliant: Yes |Txc 8Z-20.000MAAJ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7070 | Buy Now |
DISTI #
887-1143-1-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5859 In Stock |
|
$0.6136 / $1.1800 | Buy Now |
DISTI #
717-8Z-20.000MAAJ-T
|
Mouser Electronics | Crystals 20.000MHz 30ppm -20 +70C 18pF RoHS: Compliant | 781 |
|
$0.5930 / $1.1800 | Buy Now |
|
Future Electronics | Standard Clock Oscillators 200MHz 25ppm CMOS 1.8-3.6V -40C +85C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
DISTI #
8Z-20.000MAAJ
|
TME | Resonator: quartz, 20MHz, ±30ppm, 18pF, SMD, 2.5x2x0.55mm Min Qty: 1000 | 0 |
|
$0.8000 | RFQ |
Part Details for 8Z-20.000MAAJ-T
8Z-20.000MAAJ-T CAD Models
8Z-20.000MAAJ-T Part Data Attributes
|
8Z-20.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Z-20.000MAAJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.55XB2.05XH0.55 (mm)/L0.1XB0.081XH0.022 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |