Part Details for 8Z-19.200MAAJ-T by TXC Corporation
Overview of 8Z-19.200MAAJ-T by TXC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 8Z-19.200MAAJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5756
|
Newark | Crystal, 19.2Mhz, 18Pf, 2.5 X 2Mm, Frequency Nom:19.2Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:8Z Series, Operating Temperature Max:70°Crohs Compliant: Yes |Txc 8Z-19.200MAAJ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8380 | Buy Now |
DISTI #
24T5757
|
Newark | Crystal, 19.2Mhz, 18Pf, Smd, Frequency Nom:19.2Mhz, Crystal Case:-, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:8Z Series, Operating Temperature Min:-20°C, Frequency:19.2Mhz Rohs Compliant: Yes |Txc 8Z-19.200MAAJ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7070 | Buy Now |
DISTI #
3003-8Z-19.200MAAJ-T-ND
|
DigiKey | CRYSTAL 19.2000MHZ 18PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2975 In Stock |
|
$0.2000 / $0.5700 | Buy Now |
DISTI #
887-1488-1-ND
|
DigiKey | CRYSTAL 19.2000MHZ 18PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6590 / $1.1800 | Buy Now |
DISTI #
717-8Z-19.200MAAJ-T
|
Mouser Electronics | Crystals 19.2MHz 30ppm 18pF -20C +70C RoHS: Compliant | 0 |
|
$0.6230 / $0.6430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.5630 | Buy Now |
DISTI #
40370109
|
Verical | 2.5x2.0 Timing XTAL 19.2 MHz 30ppm 30ppm -20 to 70C 18pF RoHS: Compliant Min Qty: 138 Package Multiple: 1 | Americas - 2975 |
|
$0.2000 / $0.3640 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 601 |
|
$2.6863 / $6.5520 | Buy Now |
|
Quest Components | 480 |
|
$3.8025 / $8.7750 | Buy Now | |
DISTI #
8Z-19.200MAAJ
|
TME | Resonator: quartz, 19.2MHz, ±30ppm, 18pF, SMD, 2.5x2x0.55mm Min Qty: 1000 | 0 |
|
$0.7200 | RFQ |
Part Details for 8Z-19.200MAAJ-T
8Z-19.200MAAJ-T CAD Models
8Z-19.200MAAJ-T Part Data Attributes
|
8Z-19.200MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Z-19.200MAAJ-T
TXC Corporation
CRYSTAL 19.2000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.55XB2.05XH0.55 (mm)/L0.1XB0.081XH0.022 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |