-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5754
|
Newark | Crystal, 12Mhz, 18Pf, 2.5 X 2Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:8Z Series, Operating Temperature Min:-10°C Rohs Compliant: Yes |Txc 8Z-12.000MAAJ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8520 / $1.2300 | Buy Now |
DISTI #
24T5755
|
Newark | Crystal, 12Mhz, 18Pf, 2.5 X 2Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:8Z Series, Operating Temperature Min:-10°C Rohs Compliant: Yes |Txc 8Z-12.000MAAJ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6310 / $0.6670 | Buy Now |
DISTI #
887-1487-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24125 In Stock |
|
$0.6136 / $1.1800 | Buy Now |
DISTI #
717-8Z-12.000MAAJ-T
|
Mouser Electronics | Crystals 12MHz 30ppm 18pF -20C +70C RoHS: Compliant | 310 |
|
$0.6130 / $1.1800 | Buy Now |
|
Future Electronics | 8Z Series 12 MHz ±30 ppm 18 pF -10 to +70 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
|
Bristol Electronics | 4010 |
|
RFQ | ||
DISTI #
8Z-12.000MAAJ
|
TME | Resonator: quartz, 12MHz, ±30ppm, 18pF, SMD, 2.5x2x0.55mm Min Qty: 1000 | 0 |
|
$0.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8Z-12.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Z-12.000MAAJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.5mm X 2.0mm X 0.55mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |