There are no models available for this part yet.
Overview of 8Y50072017 by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8Y50072017 by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3003-8Y50072017TR-ND
|
DigiKey | 2.0x1.6 XTAL 10ppm 20ppm 8pF Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
13 In Stock |
|
$0.2200 / $0.6300 | Buy Now |