Part Details for 8Y48072007 by TXC Corporation
Overview of 8Y48072007 by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Y48072007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-8Y48072007CT-ND
|
DigiKey | CRYSTAL 48.0000MHZ 8PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8621 In Stock |
|
$0.3818 / $0.7400 | Buy Now |
DISTI #
717-8Y48072007
|
Mouser Electronics | Crystals 48MHz 8pF -40C +95C RoHS: Compliant | 0 |
|
$0.4950 / $0.5090 | Order Now |
DISTI #
40370552
|
Verical | Crystal 48MHz FUND 80Ohm 4-Pin CSMD RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 361 |
|
$0.2200 / $0.4000 | Buy Now |
|
NexGen Digital | 90 |
|
RFQ |
Part Details for 8Y48072007
8Y48072007 CAD Models
8Y48072007 Part Data Attributes
|
8Y48072007
TXC Corporation
Buy Now
|
Compare Parts:
8Y48072007
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |