-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 38.400 MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-1153-1-ND
|
DigiKey | CRYSTAL 38.4000MHZ 18PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1200 | Buy Now |
DISTI #
717-8Y-38.400MAAJ-T
|
Mouser Electronics | Crystals 38.400MHz 30ppm -20 +70C 18pF RoHS: Compliant | 0 |
|
$0.6620 / $0.6630 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 997 |
|
$1.5222 / $3.7128 | Buy Now |
|
Quest Components | 797 |
|
$2.1548 / $4.9725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8Y-38.400MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Y-38.400MAAJ-T
TXC Corporation
CRYSTAL 38.400 MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.0mm x 1.6mm x 0.5mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |