Part Details for 8Y-27.000MAAJ-T by TXC Corporation
Overview of 8Y-27.000MAAJ-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8Y-27.000MAAJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-2393-1-ND
|
DigiKey | CRYSTAL 27.0000MHZ 18PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1943 In Stock |
|
$0.6565 / $1.1400 | Buy Now |
DISTI #
717-8Y-27.000MAAJ-T
|
Mouser Electronics | Crystals 27.000MHz 18pF 30ppm -20C +70C RoHS: Compliant | 0 |
|
$0.6090 / $0.6250 | Order Now |
DISTI #
V72:2272_14758122
|
Arrow Electronics | Crystal 27MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1404 Container: Cut Strips | Americas - 1978 |
|
$0.0987 / $0.1824 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.6250 | Buy Now |
DISTI #
30181892
|
Verical | Crystal 27MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 1404 | Americas - 1978 |
|
$0.0987 / $0.1663 | Buy Now |
DISTI #
8Y-27.000MAAJ
|
TME | Resonator: quartz, 27MHz, ±30ppm, 18pF, SMD, 2x1.6x0.5mm Min Qty: 1000 | 0 |
|
$0.8900 | RFQ |
Part Details for 8Y-27.000MAAJ-T
8Y-27.000MAAJ-T CAD Models
8Y-27.000MAAJ-T Part Data Attributes
|
8Y-27.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Y-27.000MAAJ-T
TXC Corporation
CRYSTAL 27.0000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |