Part Details for 8Y-19.200MAAJ-T by TXC Corporation
Overview of 8Y-19.200MAAJ-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8Y-19.200MAAJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5732
|
Newark | Crystal, 19.2Mhz, 18Pf, 2 X 1.6Mm, Frequency Nom:19.2Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:8Y Series, Operating Temperature Max:70°Crohs Compliant: Yes |Txc 8Y-19.200MAAJ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9180 | Buy Now |
DISTI #
24T5733
|
Newark | Crystal, 19.2Mhz, 18Pf, Smd, Full Reel, Frequency Nom:19.2Mhz, Crystal Case:-, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:8Y Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 8Y-19.200MAAJ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.7650 | Buy Now |
DISTI #
887-1476-1-ND
|
DigiKey | CRYSTAL 19.2000MHZ 18PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2751 In Stock |
|
$0.7070 / $1.1400 | Buy Now |
DISTI #
717-8Y-19.200MAAJ-T
|
Mouser Electronics | Crystals 19.2MHz 30ppm 18pF -20C +70C RoHS: Compliant | 0 |
|
$0.6620 / $0.6670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6250 | Buy Now |
DISTI #
8Y-19.200MAAJ
|
TME | Resonator: quartz, 19.2MHz, ±30ppm, 18pF, SMD, 2x1.6x0.5mm Min Qty: 1000 | 0 |
|
$0.9000 | RFQ |
Part Details for 8Y-19.200MAAJ-T
8Y-19.200MAAJ-T CAD Models
8Y-19.200MAAJ-T Part Data Attributes:
|
8Y-19.200MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Y-19.200MAAJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES |