Part Details for 8X60/B3A-T by YAGEO Corporation
Overview of 8X60/B3A-T by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8X60/B3A-T
8X60/B3A-T CAD Models
8X60/B3A-T Part Data Attributes
|
8X60/B3A-T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
8X60/B3A-T
YAGEO Corporation
FIFO Controller, CMOS, CQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 12 | |
Boundary Scan | NO | |
External Data Bus Width | ||
JESD-30 Code | S-CQCC-N28 | |
Low Power Mode | NO | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, FIFO |
Alternate Parts for 8X60/B3A-T
This table gives cross-reference parts and alternative options found for 8X60/B3A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8X60/B3A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1262S | Dallas Semiconductor | Check for Price | DRAM Controller, 16M X 1, CMOS, PDSO28, | 8X60/B3A-T vs DS1262S |
N8X60N | NXP Semiconductors | Check for Price | IC FIFO CONTROLLER, PDIP28, Memory Controller | 8X60/B3A-T vs N8X60N |
8X60/B3A | YAGEO Corporation | Check for Price | FIFO Controller, CMOS, CQCC28 | 8X60/B3A-T vs 8X60/B3A |
MC74F2970FN | Motorola Semiconductor Products | Check for Price | DRAM Controller, CMOS, PQCC28, PLASTIC, LCC-28 | 8X60/B3A-T vs MC74F2970FN |