Part Details for 8WE-38.400MCM-T by TXC Corporation
Results Overview of 8WE-38.400MCM-T by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8WE-38.400MCM-T Information
8WE-38.400MCM-T by TXC Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 8WE-38.400MCM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-8WE-38.400MCM-TTR-ND
|
DigiKey | XTAL OSC XO 38.400MHZ CMOS SMD Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2012 | Buy Now |
DISTI #
717-8WE-38.400MCM-T
|
Mouser Electronics | Standard Clock Oscillators 2.5x2.0 Low EMI CMOS Quartz Oscillator / Ceramic, 2.5V, +/-50ppm (-40 to ... more RoHS: Compliant | 0 |
|
$1.1500 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$1.0700 | Buy Now |
Part Details for 8WE-38.400MCM-T
8WE-38.400MCM-T CAD Models
8WE-38.400MCM-T Part Data Attributes
|
8WE-38.400MCM-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8WE-38.400MCM-T
TXC Corporation
CMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |