Part Details for 8WD4450-0CB by Siemens
Overview of 8WD4450-0CB by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8WD4450-0CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70717663
|
RS | SIG.COL.SINGLE-FLASH LIGHT RED 230V | Siemens 8WD4450-0CB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$479.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$434.4000 / $458.8700 | Buy Now |
DISTI #
8WD4450-0CB
|
TME | Signaller: lighting, LED, red, 230VAC, IP65, Ø70x65.5mm, 8WD44 Min Qty: 1 | 0 |
|
$82.7100 / $94.9700 | RFQ |