Part Details for 8W49170002 by TXC Corporation
Overview of 8W49170002 by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8W49170002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-8W49170002TR-ND
|
DigiKey | XTAL OSC XO 49.156915MHZ CMOS Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100 In Stock |
|
$0.4500 / $1.2900 | Buy Now |
DISTI #
717-8W49170002
|
Mouser Electronics | Standard Clock Oscillators 49.156915MHz 3.3V 25ppm -40C +85C RoHS: Compliant | 0 |
|
$1.6700 / $1.8800 | Order Now |
DISTI #
40370592
|
Verical | 2.5x2.0 Timing XO 49.156915 MHz CMOS 3.3V 25ppm -40 to 85C Min Qty: 45 Package Multiple: 1 | Americas - 100 |
|
$0.4500 / $1.1250 | Buy Now |