-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Wideband Fractional RF Synthesizer / PLL, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V97053LNLGI/W | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL | |
8V97053LNLGI | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL | |
8V97053LNLGI8 | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8V97053LNLGI/WTR-ND
|
DigiKey | VFQFPN 5.00X5.00X0.90 MM, 0.50MM Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7999 | Buy Now |
DISTI #
8V97053LNLGI/W
|
Avnet Americas | NETWORK TIMING - Tape and Reel (Alt: 8V97053LNLGI/W) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.3800 | Buy Now |
DISTI #
972-8V97053LNLGI/W
|
Mouser Electronics | Phase Locked Loops - PLL 8V97053L WB FRACT RF SYNTH/PLL RoHS: Compliant | 0 |
|
$6.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$6.1000 | Buy Now |
DISTI #
8V97053LNLGI/W
|
Avnet Silica | (Alt: 8V97053LNLGI/W) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8V97053LNLGI/W
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8V97053LNLGI/W
Renesas Electronics Corporation
High Performance Wideband Fractional RF Synthesizer / PLL, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 4400 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 310 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |