There are no models available for this part yet.
Overview of 8V97003-EVK by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V97003-EVK | Renesas Electronics Corporation | 8V97003 Evaluation Board | |
8V97003NLGI | Renesas Electronics Corporation | Wideband 18GHz RF and Microwave Synthesizer | |
8V97003NLGI/W | Renesas Electronics Corporation | Wideband 18GHz RF and Microwave Synthesizer |
Price & Stock for 8V97003-EVK by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK2132
|
Newark | Evaluation Kit, Frequency Synthesizer Rohs Compliant: Yes |Renesas 8V97003-EVK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$334.1900 | Buy Now | |
DISTI #
800-8V97003-EVK-ND
|
DigiKey | BOARD Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$323.2000 / $335.8200 | Buy Now | |
DISTI #
8V97003-EVK
|
Avnet Americas | Wideband 18GHz RF and Microwave Synthesizer Evaluation Kit - Boxed Product (Development Kits) (Alt: 8V97003-EVK) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$277.7778 | Buy Now | |
DISTI #
972-8V97003-EVK
|
Mouser Electronics | Clock & Timer Development Tools 8V97003-EVK EVAL BOARD | 11 |
|
$332.4000 | Buy Now | |
Future Electronics | 8V97003: Microwave Synthesizer Evaluation Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Kit | 0Kit |
|
$320.1300 / $336.1300 | Buy Now | ||
DISTI #
8V97003-EVK
|
Avnet Silica | Wideband 18GHz RF and Microwave Synthesizer Evaluation Kit (Alt: 8V97003-EVK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for 8V97003-EVK by Renesas Electronics Corporation
Part Data Attributes for 8V97003-EVK by Renesas Electronics Corporation
8V97003-EVK
Renesas Electronics Corporation
|
|
---|---|
Samacsys Manufacturer
|
Renesas Electronics
|
Want to compare parts?
-
8V97003-EVKRenesas Electronics CorporationVS
-