-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Jitter Attenuator & Femtoclock® Multiplier, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2693-ND
|
DigiKey | IC MULTIPLIER 32VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
52 In Stock |
|
$32.0413 / $40.9700 | Buy Now |
DISTI #
8V89308ANLGI
|
Avnet Americas | Jitter Attenuator & Femtoclock Multiplier - Trays (Alt: 8V89308ANLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 1470 Factory Stock |
|
$28.7782 / $32.8570 | Buy Now |
DISTI #
972-8V89308ANLGI
|
Mouser Electronics | Clock Generators & Support Products JITTER ATTENUATOR RoHS: Compliant | 0 |
|
$31.1400 | Order Now |
|
Future Electronics | JITTER ATTENUATOR RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$30.5300 | Buy Now |
|
Renesas Electronics America | IC MULTIPLIER 32VFQFPN Min Qty: 1 Container: Tray | 52 |
|
$32.0413 / $40.9700 | Buy Now |
|
Rochester Electronics | 8V89308I - Jitter Attenuator & FemtoclockMultiplier RoHS: Compliant Status: Active Min Qty: 1 | 1470 |
|
$28.0900 / $33.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8V89308ANLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8V89308ANLGI
Renesas Electronics Corporation
Jitter Attenuator & Femtoclock® Multiplier, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM JITTER ATTENUATOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |