-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Ethernet PLL, VFQFPN168/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V89307BNLG | Renesas Electronics Corporation | Synchronous Ethernet PLL | |
8V89307BNLG8 | Renesas Electronics Corporation | Synchronous Ethernet PLL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3160-ND
|
DigiKey | IC CLOCK GENERATOR 72VFQFPN Min Qty: 168 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.1138 | Buy Now |
DISTI #
8V89307BNLG
|
Avnet Americas | Synchronous Ethernet PLL - Trays (Alt: 8V89307BNLG) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$39.2200 | Buy Now |
DISTI #
972-8V89307BNLG
|
Mouser Electronics | Clock Generators & Support Products 8V89307 10 GIGABIT ETHERNET WAN PLL RoHS: Compliant | 0 |
|
$43.1100 | Order Now |
|
Future Electronics | 10 GIGABIT ETHERNET WAN PLL RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$38.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8V89307BNLG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8V89307BNLG
Renesas Electronics Corporation
Synchronous Ethernet PLL, VFQFPN168/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 72 | |
Manufacturer Package Code | NLG72P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |