Part Details for 8US4-AA119-00-0.50 by 3M Interconnect
Overview of 8US4-AA119-00-0.50 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8US4-AA119-00-0.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X7050
|
Newark | 80001266875 8Us4-Aa119-00-0.50=Assy/Twinax/Int/Minisas/Hd/30Awg/.50M |3M 8US4-AA119-00-0.50 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1600 | Buy Now |
DISTI #
3M15491-ND
|
DigiKey | CABLE MINISAS M-M 500MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
221 In Stock |
|
$15.6724 / $21.8000 | Buy Now |
DISTI #
7010501931
|
Avnet Americas | 80001266875 8US4-AA119-00-0.50 = ASSY - Bulk (Alt: 7010501931) RoHS: Not Compliant Min Qty: 490 Package Multiple: 70 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3505 / $16.3339 | Buy Now |
DISTI #
517-8US4-AA119-00-.5
|
Mouser Electronics | Computer Cables HD MiniSAS, ST-ST W/ SIDEBANDS, .5M RoHS: Compliant | 0 |
|
$15.6700 | Order Now |
DISTI #
MMM7010501931
|
Heilind Electronics | 7010501931 80001266875 Assy/TwinAx/Int/MiniSAS/HD/30A | Americas - 0 in Stock |
|
$17.9494 | Buy Now |
DISTI #
7010501931
|
Avnet Americas | 80001266875 8US4-AA119-00-0.50 = ASSY - Bulk (Alt: 7010501931) RoHS: Not Compliant Min Qty: 490 Package Multiple: 70 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3505 / $16.3339 | Buy Now |