Part Details for 8TQ080STRLPBF by International Rectifier
Overview of 8TQ080STRLPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8TQ080STRLPBF
8TQ080STRLPBF CAD Models
8TQ080STRLPBF Part Data Attributes
|
8TQ080STRLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
8TQ080STRLPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 230 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 7000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 8TQ080STRLPBF
This table gives cross-reference parts and alternative options found for 8TQ080STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8TQ080STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8TQ100STRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | International Rectifier | 8TQ080STRLPBF vs 8TQ100STRLPBF |
8TQ080S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 8TQ080STRLPBF vs 8TQ080S |
8TQ080S-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 8TQ080STRLPBF vs 8TQ080S-G |
8TQ080STRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | International Rectifier | 8TQ080STRLPBF vs 8TQ080STRL |
8TQ100STRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | International Rectifier | 8TQ080STRLPBF vs 8TQ100STRL |
8TQ080SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 8TQ080STRLPBF vs 8TQ080SPBF |