Part Details for 8TQ080PBF by Vishay Intertechnologies
Results Overview of 8TQ080PBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8TQ080PBF Information
8TQ080PBF by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 8TQ080PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078828
|
RS | Diode, Schottky Barrier, Switching, Vr 80V, If 8A, Pkg TO-220AC, Vf 0.58V, Cj 500pF | Vishay PCS 8TQ... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
|
Quest Components | 8A, 80V, SILICON, RECTIFIER DIODE, TO-220AC | 182 |
|
$2.5086 / $4.0680 | Buy Now |
Part Details for 8TQ080PBF
8TQ080PBF CAD Models
8TQ080PBF Part Data Attributes
|
8TQ080PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
8TQ080PBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 850 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 8TQ080PBF
This table gives cross-reference parts and alternative options found for 8TQ080PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8TQ080PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8TQ080-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | 8TQ080PBF vs 8TQ080-G |
VS-8TQ100PBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8TQ080PBF vs VS-8TQ100PBF |
VS-8TQ080GSTRRPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | 8TQ080PBF vs VS-8TQ080GSTRRPBF |
VS-8TQ100PBF | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | 8TQ080PBF vs VS-8TQ100PBF |
VS-8TQ080GSPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | 8TQ080PBF vs VS-8TQ080GSPBF |
8TQ100 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, SIMILAR TO TO-220AC, 2 PIN | 8TQ080PBF vs 8TQ100 |
VS-8TQ100-N3 | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | 8TQ080PBF vs VS-8TQ100-N3 |
VS-8TQ080GSTRLPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | 8TQ080PBF vs VS-8TQ080GSTRLPBF |
VS-8TQ080PBF | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | 8TQ080PBF vs VS-8TQ080PBF |
VS-8TQ100GPBF | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | 8TQ080PBF vs VS-8TQ100GPBF |